📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSC01/21R000FEA

Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.71V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSC01/21R000FEA.

IHS

Datasheet4 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-15.96%

CAD Models

Download Vishay WSC01/21R000FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 1.91
$ 1.91
Stock
42,444
3,363
3,363
Authorized Distributors
6
4
4
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
2012
2012
2012
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Wirewound 2012 0.1 Ohm 1% 1/2W ±90ppm/°C Molded SMD SMD Bulk

Descriptions

Descriptions of Vishay WSC01/21R000FEA provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.71V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012
2012J-Lead FIXED RESISTOR WSC 0.200Lx0.125W 5.08mmx3.18mm 0.5W 1/2W 1Ohm ±50ppm/C
RESISTOR, WIRE WOUND, 1 OHM, 500mW, 1%
SMD Wirewound/Current Sensing Resistors 1/2watt 1ohm 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSC01/21R000FEA.