📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors TJA1050T/CM,118

TJA1050T Series 5.25 V 1 MBd Surface Mount High Speed CAN Transceiver - SOIC-8
$ 0.918
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1050T/CM,118.

LCSC

Datasheet18 pages23 years ago

Upverter

IHS

Inventory History

3 month trend:
+91.94%

CAD Models

Download NXP Semiconductors TJA1050T/CM,118 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.918
$ 0.353
Stock
2,558,406
628,116
Authorized Distributors
6
1
Interface
CAN
-
Max Supply Voltage
5.25 V
-
Min Supply Voltage
4.75 V
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Mount
Surface Mount
-
Case/Package
SO
-
Max Supply Current
75 µA
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

NXP SemiconductorsTJA1040T/CM,118
TJA1040 Series 5 V 1 MBd High Speed CAN Transceiver Surface Mount - SOIC-8
NXP SemiconductorsTJA1040T/VM,118
ROHS3Compliant GULL WING Half 2000 Transceiver -40C~150C 5V 1000Mbps 4.9mm
NXP SemiconductorsTJA1040T/VM,112
CAN 1MBd Standby 5V Automotive 8-Pin SO Bulk

Descriptions

Descriptions of NXP Semiconductors TJA1050T/CM,118 provided by its distributors.

TJA1050T Series 5.25 V 1 MBd Surface Mount High Speed CAN Transceiver - SOIC-8
R-PDSO-G8 TJA1050 Tape & Reel (TR) CANbus interface receiver 70mV 0.075mA 4.9mm 1000Mbps
Can Bus, Transceiver, Can, 1, 1, 4.75 V, 5.25 V, Soic Rohs Compliant: Yes |Nxp TJA1050T/CM,118
CAN 1MBd Silent 5V Automotive 8-Pin SO T/R / IC TRANSCEIVER CAN 8SOIC
Interface IC CAN 1MBd silent 5V, TJA1050T/CM,118, SOIC-8
CAN Bus, Transceiver, 1 TX, 1 RX, 4.75 V, 5.25 V, SOIC
CAN Interface IC TJA1050T/SO8//CM/REEL 13 Q1/T1 *STANDARD MARK SMD
CAN Transceiver 4.75 ... 5.25V SOIC-8
CAN TXRX, 1MBAUD, -40 TO 150DEGC, SOIC-8;
CAN Interface IC High-speed CAN transceiver
Interface Circuit, 1-Trnsvr, CMOS, PDSO8
DIODE ARRAY SCHOTTKY 60V D2PAK
Transceiver SOP-8 CAN ICs ROHS
CAN TXRX, 1MBAUD, -40 TO 150DEGC, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Tempe

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1050TCM,118