📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay TDSR1360

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; red; 0.28÷3.6mcd
$ 0.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSR1360.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages0 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.98%

CAD Models

Download Vishay TDSR1360 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.945
$ 0.945
Stock
6,091
2,121
Authorized Distributors
6
6
Illumination Color
Red
-
Case/Package
DIP
DIP
Number of Pins
10
10
Number of Characters
1
1
Element Configuration
Common Cathode
Common Cathode
Forward Voltage
2.4 V
2.4 V
Test Current
1 mA
1 mA
Luminous Intensity
3.6 mcd
3.6 mcd
Wavelength
640 nm
640 nm
Operating Supply Voltage
1.8 V
-
Max Power Dissipation
185 mW
185 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7mm
KingbrightSC56-21SRWA
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
Lite-OnLTS-4301WC
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10mm

Descriptions

Descriptions of Vishay TDSR1360 provided by its distributors.

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; red; 0.28÷3.6mcd
LED, 280 UCD (MIN.) @ 1 MA, 650 NM (TYP.) @ 1 MA, 1.8 V (TYP.) @ 1 MA, 5 V,
7 Seg Numeric LED Display, Red, 13mm
DISPLAY 7-SEG. 13MM RED LC C.C.-e4
Displays Module 1DIGIT 8LED Hi-Int. Red CC 10-Pin DIP
DISPLAY 7SEG 0.51" SGL RED 10DIP
7-SEG DISPLAY, COM CATHOD, RED, 3.6MCD;
7-SEG.DISPL.RED 1DIGIT 13MM C.C
7-segment LED-display Forward voltage: 2 V Decimal point: right Design: THT Light colour: Red Polarity: C.C. Version: low current Character height: 13 mm No. of positions: 1 Peak wave length: 640 nm Rated on-state current (per LED): 1 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:13mm; Color:Red; Luminous Intensity:450µcd; Forward Current:1mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSR 1360
  • TDSR-1360