Littelfuse SMBJ15CA

SMBJ Series 5 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ15CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-14.20%

CAD Models

Download Littelfuse SMBJ15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.129
$ 0.129
Stock
1,558,380
5,997,369
5,997,369
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24.6 A
2.4 A
2.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
Diodes Inc.1SMB5931B-13
Diode Zener Single 18V 5% 550mW 2-Pin SMB T/R
Zener Diode, single, Two Terminal,24V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5934B-E3/52

Descriptions

Descriptions of Littelfuse SMBJ15CA provided by its distributors.

SMBJ Series 5 W 18.5 V Bi-Directional Surface Mount TVS Diode - SMB
TVS DIODE, 600W, 15V, BIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vol
Tvs Diode, 600W, 15V, Do-214Aa; Rango De Producto:Serie Smbj; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:15V; Estilo De La Carcasa Del Diodo:Do-214Aa; Núm. De Contactos:2; Tensión De Breakdown Mín.:16.7V |Littelfuse SMBJ15CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 24.6 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15-CA
  • SMBJ15CA.