TDK C3216X5R1A107M160AC

Multilayer Ceramic Capacitor, C Series, 100 - F, - 20%, X5R, 10 V, 1206 [3216 Metric]
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C3216X5R1A107M160AC.

TME

Datasheet57 pages3 years ago
Datasheet19 pages3 years ago
Datasheet34 pages4 years ago

Upverter

ODG (Origin Data Global)

Newark

element14 APAC

Inventory History

3 month trend:
+399%

CAD Models

Download TDK C3216X5R1A107M160AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.147
$ 0.147
Stock
3,548,135
2,995,978
2,995,978
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

6.3V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316ABJ107ML-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF 6.3Volts X5R +/-20% 1206 HI CV
Samsung Electro-MechanicsCL31A107MQHNNNE
6.3V 100uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316BBJ107MLHT
1206 100 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor
TAIYO YUDENAMK316BJ107ML-T
4V 100uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C3216X5R1A107M160AC provided by its distributors.

Multilayer Ceramic Capacitor, C Series, 100 - F, - 20%, X5R, 10 V, 1206 [3216 Metric]
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; C3216X5R1A107M160AC; 100 µF; 1206; 10 V; 10 V
Multilayer Ceramic Chip Capacitors, Capacitance=100μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1206
EIA CASE SIZE: 1206, VOLTAGE: 10, CAP VALUE: 100000000, TOL: +/-20%, THICKNESS: 1.60 ± 0.30
CERAMIC CAPACITOR, 100UF, 10V, X5R, 1206, FULL REEL
Cap Ceramic 100uF 10V X5R 20% Pad SMD 1206 85C Low ESR T/R
Cap Ceramic 1uF 50V X5R 10% SMD 1206 85C Cardboard T/R
Capacitance uF = 100 / Rated Voltage V = 6.3 / Tolerance = ±20 % / Ceramic Dielectric = X5R / Package Type = 3216 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = C / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3216X5R1A107M160AC.