Lite-On GBJ604

Diode Rectifier Bridge Single 400V 6A 4-Pin(4+Tab) GBJ

Submit Request for Quote

Unfortunately we do not know of any distributors for GBJ604. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On GBJ604.

IHS

Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.642
$ 0.642
Stock
0
7,028
7,028
Authorized Distributors
0
6
6
Average Rectified Current
-
-
-
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1 V
1 V
1 V
Max Reverse Leakage Current
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-65 °C
-65 °C
Max Forward Surge Current (Ifsm)
170 A
170 A
170 A
Max Repetitive Reverse Voltage (Vrrm)
-
400 V
400 V

Descriptions

Descriptions of Lite-On GBJ604 provided by its distributors.

Diode Rectifier Bridge Single 400V 6A 4-Pin(4+Tab) GBJ
Bridge Rectifier Diode, 1 Phase, 2.8A, 400V V(RRM), Silicon

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO