Microchip PIC16F1716-I/SP

Microchip PIC16F1716-I/SP.MICROCONTROLLER Mcu, 8 Bit, PIC16, 32MHZ, SPDIP-28
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 µA
Number of ADC Channels25
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1716-I/SP.

Farnell
Datasheet450 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Microchip
Datasheet471 pages5 years ago
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet7 pages7 years ago

Inventory History

3 month trend:
+7.47%

Alternate Parts

Price @ 1000
$ 1.77
$ 2.78
$ 2.78
Stock
74,459
53,650
53,650
Authorized Distributors
10
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
25
25
25
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1716-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16F1716-I/SP provided by its distributors.

Microchip PIC16F1716-I/SP.MICROCONTROLLER Mcu, 8 Bit, PIC16, 32MHZ, SPDIP-28
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin SPDIP Tube
8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 5 and 8 bit DAC
Spdip 14Kb Flash, 1Kb Ram, Hs Comp, 10B Adc, Opamp, 5/8B Dac, Ccp, Pwm, Cog, Nco, Zcd, Clc, Pps, Eusart, I2c/Spi Rohs Compliant: Yes
28 SPDIP .300in TUBE14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 5/8b DAC, CCP, | Microchip Technology Inc. PIC16F1716-I/SP
Microcontroller Operating temperature: -40...85 °C Power supply: 2.3...5.5 V No. of I/Os: 17 No. of timers: 5 Bus type: parallel Package: DIL-28 ADC resolution: 10 bit Flash memory: 8 kWords RAM: 1 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1716-I/SP.
  • PIC16F1716-ISP
  • PIC16F1716I/SP
  • PIC16F1716ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current8 µA
Number of ADC Channels25
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels0
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F1716-I/SP.

Farnell
Datasheet450 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Microchip
Datasheet471 pages5 years ago
Datasheet18 pages10 years ago
SHENGYU ELECTRONICS
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements