Microchip PIC16F1716-E/SP

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 2.78
$ 1.77
$ 1.77
Stock
55,868
79,204
79,204
Authorized Distributors
3
10
10
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
25
25
25
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F1716-E/SP.

Related Parts

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 32MHz, CMOS, PDIP20
7KB 1.8V~5.5V PIC 32MHz 25 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Microchip PIC16F1716-E/SP provided by its distributors.

MCU 8-bit PIC16 PIC CISC 14KB Flash 3.3V/5V Automotive 28-Pin SPDIP Tube
8K Word Flash 1024B RAM High-Speed Comp 10-bit ADC 2 OPAmp 5 and 8 bit DAC
14Kb Flash, 1Kb Ram, Hs Comp, 10B Adc, Opamp, 5/8B Dac, Ccp, Pwm, Cog, Nco, Zcd, Clc, Pps, Eusart, I2C/Spi, 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC16F1716-E/SP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F1716-ESP
  • PIC16F1716E/SP