KEMET PHBC10-0R8A0107V

Inductor Line Filter Toroid 107uH 20% 100KHz 3A 0.053Ohm DCR RDL Tray
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET PHBC10-0R8A0107V.

IHS

Datasheet14 pages2 years ago

Farnell

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of KEMET PHBC10-0R8A0107V provided by its distributors.

Inductor Line Filter Toroid 107uH 20% 100KHz 3A 0.053Ohm DCR RDL Tray
Inductor 107uH 20% 100kHz Ferrite 3A Radial Tray
Avnet Japan
TOROIDAL INDUCTOR, 107UH, 3A, THT;
Power Inductors-Leaded 107uH 3A 20% DCR=53mOhms
Data Line Filter, 1 Function(s), 3A, 2 Pin(s)
Normal Mode Choke 101.1UH 3A 0.0530R
RS APAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET (VA)
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET a YAGEO company

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHBC100R8A0107V