TE Connectivity 964261-2

Rectangular Connector Contacts; 964261-2; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 24 AWG
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 964261-2.

element14 APAC

Datasheet5 pages3 years ago

Farnell

TE Connectivity

ODG (Origin Data Global)

Burklin Elektronik

Inventory History

3 month trend:
-15.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity1658686-4
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Connector Contact Female 1 Position Crimp Straight Cable Mount Reel 14AWG
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height

Descriptions

Descriptions of TE Connectivity 964261-2 provided by its distributors.

Rectangular Connector Contacts; 964261-2; TE CONNECTIVITY; Tin; Crimp; 20 AWG; 24 AWG
Connector Accessory, 0.047in Min Cable Dia, 0.055in Max Cable Dia, Contact
Connector Headers and PCB Receptacles 20-24 AWG 19.5mm*2.9mm
Contact SKTCrimp STCable Mount 20-24AWG T/R
Automotive Connectors TIMER RECPT CONTACT
Contact SKT Crimp ST Cable Mount Strip
Product Range:micro Timer Ii Series
Socket Contact Tin 20-24 AWG Crimp
964261-2, TE CONNECTIVITY/AMP BRAND
MT2 A REC 1.6 Contact SRC Sn Terminal & Splice Type: Receptacle Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.6 mm .063" .024" | TE Connectivity
POWER CONTACT, SOCKET, 23-20AWG, CRIMP; Product Range: Micro Timer II Series; Contact Plating: Tin Plated Contacts; Contact Material: Copper, Iron; Contact Gender: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 964261-2.