📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

FTDI FT230XS-R

Full Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT230XS-R.

IHS

Datasheet40 pages4 years ago

ODG (Origin Data Global)

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-100%

CAD Models

Download FTDI FT230XS-R symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C
Texas InstrumentsMAX3232CDBR
TEXAS INSTRUMENTS TCA6416APWR I/O Expander, 16bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Texas InstrumentsMAX3221IDBR
IC DRVR/RCVR RS-232 1-CH 16-SSOP / Single Transmitter/Receiver RS-232 16-Pin SSOP T/R

Descriptions

Descriptions of FTDI FT230XS-R provided by its distributors.

Full Speed USB to Basic UART IC USB 1.1/USB 2.0 5V T/R 16-Pin SSOP
USB to Basic UART, 3MBaud, 3MByte/s, 1.8 to 3.3V, -40 to 85°C, RoHS
FTDI SCT
Tape & Reel (TR) UART USB 2.0 USBmadeEZ-UART FT-X X-Chip interface controller 3.3V~5V 1.4986mm 8mA 12Mbps
USBUART UART SSOP-16 USB ICs ROHS
USB-UART CONVERTER, -40 TO 85DEG C; USB IC Type:USB-UART Converter; USB Standard:USB 2.0; Supply Voltage Min:2.97V; Supply Voltage Max:5.5V; IC Case / Package:SSOP; No. of Pins:16Pins; Data Rate:3Mbaud; No. of Ports:1Ports RoHS Compliant: Yes
IC USB SERIAL BASIC UART 16SSOP
CAP CER 7.1PF 50V C0G/NP0 0402
USB Bus Controller, CMOS, PDSO16

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D