Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Rutronik | KKK14272 | 134,408,000 | 4K | 22h | ||||||||
Avnet | CL10B104KB8NNNC | 10,836,000 | 4K | 17h | ||||||||
Arrow Electronics | CL10B104KB8NNNC | 199,446 | 3530 | |||||||||
Verical | CL10B104KB8NNNC | 2,504,000 | 36K | |||||||||
DigiKey | 1276-1000-1-ND | 4,620,734 | 1 | Cut Tape |
Download Samsung Electro-Mechanics CL10B104KB8NNNC symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | ||
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL10B104KB8NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names: