Bourns CAY16-470J4LF

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-470J4LF.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
+21.73%

CAD Models

Download Bourns CAY16-470J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-V8V470JV
Res Thick Film Array 47 Ohm 5% 200ppm/ C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V470JV
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Bourns CAY16-470J4LF provided by its distributors.

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, NETWORKS & ARRAYS,47 OHM,5%,8 PIN
RESISTOR NETWORK, 4RESISTOR, 47OHM, 5%, SMD, FULL REEL
ResArray 4x0603 47R 5% 63mW Convex
Fixed Resistor Network 47Ohm 5 %
RESISTOR N/W, 4RES, 47OHM, 5%, SMD, FULL REEL; Resistance:470ohm; Power Rating per Element:62mW; Voltage Rating:50V; No. of Elements:4; Resistor Case Style:1206 ^3216 Metric]; No. of Pins:8; Network Circuit Type:Isolated; MSL:-

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY 16-470 J4 LF
  • CAY16-470 J4 LF
  • CAY16-470 J4LF
  • CAY16-470J4 LF
  • CAY16-470J4LF.