Akro-Mils RWHS24481A5M8

Platform Truck, HD Work Height Platform Truck, Steel,

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Engineering Resources

View Evaluation kits and Reference designs for Akro-Mils RWHS24481A5M8.

Descriptions

Descriptions of Akro-Mils RWHS24481A5M8 provided by its distributors.

Platform Truck, HD Work Height Platform Truck, Steel,
24" x 48" x 26" Steel Deck
AKRO-MILS RWHS24481A5M8 Work Height Platform Truck, 1800 Lb.. More details: Work Height Platform Truck, Load Capacity 1800 lb., Deck Material Steel, Deck L x W 24 In. x 48 In., Overall Length 48 In., Overall Width 24 In., Overall Height 41.4, Caster Wheel Dia. 8 In., Caster Configuration (2) Rigid, (2) Swivel, Caster Wheel Width 2 In., Number of Caster Wheels 4, Deck Length 24 In., Deck Width 48 In., Deck Height 25-1/4 In., Frame Material Steel, Gauge 16, Powder Coat Finish, Handle Type Swayback, Color Red, Includes (4) Casters, (2) Swivel and (2) Rigid

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC