Akro-Mils RPT24481C5P6

Platform Truck; Wood; 1 Crossbar Handle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Engineering Resources

View Evaluation kits and Reference designs for Akro-Mils RPT24481C5P6.

Descriptions

Descriptions of Akro-Mils RPT24481C5P6 provided by its distributors.

Platform Truck; Wood; 1 Crossbar Handle
24" x 48" Tongue & Groove Hardwood
AKRO-MILS RPT24481C5P6 Standard Platform Truck, 2800 lb.. More details: Platform Truck, Load Capacity 2800 lb., Deck Material Wood, Handle Type Removable Cross-bar, Overall Height 36-3/8 In., Overall Length 48 In., Overall Width 24 In., Caster Wheel Dia. 6 In., Caster Wheel Material Polyolefin, Caster Configuration (2) Rigid, (2) Swivel, Caster Wheel Width 2 In., Number of Caster Wheels 4, Deck Length 48 In., Deck Width 24 In., Deck Height 9 In., Frame Material Steel, Gauge 13, Powder Coated Finish, Color Natural / Red, Includes (4) Casters, (2) Swivel and (2) Rigid

Manufacturer Aliases

Akro-Mils has several brands around the world that distributors may use as alternate names. Akro-Mils may also be known as the following names:

  • AKRO MILLS
  • Akro-Mils Inc
  • AkroBins
  • AKRO-MILS / MYERS INDUSTRIES INC