Descriptions of Akro-Mils R2T5HR1830 provided by its distributors.
AKRO-MILS R2T5HR1830 Utility Cart, Steel, 30 Lx18 W, 1800 lb.. More details: Welded Utility Cart, Load Capacity 1800 lb., Steel Material, 13 Gauge, Powder Coated Finish, Gray Color, Overall Length 34-3/4 In., Overall Width 18-1/4 In., Number of Shelves 1, Caster Dia. 5 In., Caster Width 2 In., Caster Type (2) Rigid, (2) Swivel, Caster Material Polyolefin, Capacity per Shelf 1800 lb., Distance Between Shelves 12-1/8 In., Shelf Length 30 In., Shelf Width 18 In., Lip Height 12-1/8, 1-1/2 In., Handle Included Yes, Includes Tubular Handle, Handle Height 32 In.