E-Switch PV4F230SS-344

Anti-Vandal Switch, SPDT, ON-ON, 2A, 24V DC, Solder, IP65, PV4 Series | E-Switch PV4F230SS-344
Datasheet

Price and Stock

Technical Specifications

Physical
Actuator MaterialAluminium, Stainless Steel
Case/Package344
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeLED
Life (Cycles)50 kcycles
Max Operating Temperature55 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)48 V
Dimensions
Actuator Length0 m

Documents

Download datasheets and manufacturer documentation for E-Switch PV4F230SS-344.

Electro Sonic
Datasheet1 page12 years ago
Datasheet8 pages4 years ago
Datasheet1 page13 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page14 years ago
TME
Datasheet1 page5 years ago

Inventory History

3 month trend:
-0.17%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch PV4F230SS-344.

Related Parts

Descriptions

Descriptions of E-Switch PV4F230SS-344 provided by its distributors.

Anti-Vandal Switch, SPDT, ON-ON, 2A, 24V DC, Solder, IP65, PV4 Series | E-Switch PV4F230SS-344
E-SWITCH PV4F230SS-344 ANTI-VANDAL PUSHBUTTON SWITCH, SPST, 2A, 48VDC
Switch Push Button ON ON SPDT Flat Round Button 2A 48VDC Panel Mount Solder Lug
PV4 Series 2 A SPDT On-On Blue Illuminated Anti Vandal Pushbutton Switch
ESWCH PV4F230SS-344 Switches > Pushbutton > Anti-Vandal > 19MM Illuminated
ANTI-VANDAL PUSHBUTTON SWITCH, SPST, 2A, 48VDC; Product Range:-; Contact Configuration:SPST; Actuator / Cap Colour:Silver; Switch Terminals:Quick
Anti-Vandal Pushbutton Switch, Spst, 2A, 48Vdc; Product Range:Pv4 Series; Panel Cutout Diameter:19Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Round Flat; Actuator/Cap Colour:Natural Rohs Compliant: Yes |E-Switch PV4F230SS-344

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV4F230SS344

Technical Specifications

Physical
Actuator MaterialAluminium, Stainless Steel
Case/Package344
Contact MaterialBrass
Contact PlatingSilver
Housing MaterialStainless Steel
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Electrical Life50 kcycles
Illumination ColorBlue
Illumination TypeLED
Life (Cycles)50 kcycles
Max Operating Temperature55 °C
Max Voltage Rating (DC)48 V
Min Operating Temperature-20 °C
Number of Positions2
OrientationStraight
PackagingBulk
Switch FunctionOn-On
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (DC)48 V
Dimensions
Actuator Length0 m

Documents

Download datasheets and manufacturer documentation for E-Switch PV4F230SS-344.

Electro Sonic
Datasheet1 page12 years ago
Datasheet8 pages4 years ago
Datasheet1 page13 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page14 years ago
TME
Datasheet1 page5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant