INT OPAMP PIM, P256MC506; Application Sub Type: Power Management Unit; Silicon Manufacturer: Microchip; Kit Application Type: Motor Control; Silicon Core Number: dsPIC33E; Kit Contents: Plug In Module for dsPICDEM MCLV-2 Development Board; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Opamp Motor Control; Core Architecture: dsPIC; Core Sub-Architecture: dsPIC33; Features: dsPIC33EP256MC506 TQFP Device, Internal OpAmp Motor Control; For Use With: Microchip MCHV-2 & MCLV-2 Motor Control Development Boards