Microchip DSPIC33EP512MC204-E/ML

MCU 16-bit dsPIC33E dsPIC Harvard 512KB Flash 3.3V Automotive 44-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 µA
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size48 kB

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MC204-E/ML.

Electro Sonic
Datasheet546 pages3 years ago
Datasheet8 pages4 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP512MC204-E/ML.

Related Parts

Descriptions

Descriptions of Microchip DSPIC33EP512MC204-E/ML provided by its distributors.

MCU 16-bit dsPIC33E dsPIC Harvard 512KB Flash 3.3V Automotive 44-Pin QFN EP
16-bit MCU/DSC, 512 KB, 49152 Bytes, 70 MHz, 3 to 3.6V, QFN-44, RoHS
Microchip SCT
16 Bit DSC 512KB Flash 48KB RAM 70MHz 44Pin MCPWM QEI 3 OpAmp 4 Comp CTMU
70MIPS, DSP, 512KB Flash, 48KB RAM, MCPWM, OpAmps, PTG, 44-pins, up to 125C
16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, QEI, MCPWM, OpAmps, Comparato | Microchip Technology Inc. DSPIC33EP512MC204-E/ML
Dsc, 60Mhz, 512Kb, Qfn-Ep-44; Product Range:-; Core Frequency:60Mhz; Flash Memory Size:512Kb; No. Of I/O S:35I/O S; Embedded Interface Type:I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfn-Ep; No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EP512MC204-E/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MC204-EML

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins44
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size512 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 µA
Number of I/Os35
Number of Programmable I/O35
Number of Timers/Counters12
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size48 kB

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MC204-E/ML.

Electro Sonic
Datasheet546 pages3 years ago
Datasheet8 pages4 years ago
SHENGYU ELECTRONICS
Datasheet530 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements