Microchip DSPIC33EP256MC502-E/MM

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC502-E/MM.

SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
Electro Sonic
Datasheet546 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip DSPIC33EP256MC502-E/MM.

Descriptions

Descriptions of Microchip DSPIC33EP256MC502-E/MM provided by its distributors.

16-bit MCU/DSC, 256 KB, 32768 Bytes, 70 MHz, 3 to 3.6V, QFN-S-28, RoHS
Microchip SCT
dsPIC33EP Series 32kB RAM 256kB Flash 16-Bit Digital Signal Controller - QFNS-28
16 Bit DSC 256KB Flash 32KB RAM 60MHz 28Pin MCPWM QEI CAN 2 OpAmp 3 Comp
70MIPS, DSP, 256KB Flash, 32KB RAM, MCPWM, CAN, OpAmps, PTG, 28-pins, upto 125C
16BitDSC,256KBFlash,32KBRAM,60MHz,28Pin, MCPWM, QEI, OpAmps, Comparators, PTG, CAN | Microchip Technology Inc. DSPIC33EP256MC502-E/MM
Dsc, 60Mhz, 256Kb, Qfns-Ep-28; Product Range:-; Core Frequency:60Mhz; Flash Memory Size:256Kb; No. Of I/O S:21I/O S; Embedded Interface Type:Ecan, I2C, Spi, Uart; Core Supply Voltage:1.8V; Dsc Case Style:Qfns-Ep; No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP256MC502-E/MM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP256MC502-EMM
  • DSPIC33EP256MC502E/MM
  • DSPIC33EP256MC502EMM

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturedsPIC
Data Bus Width16 b
Frequency70 MHz
InterfaceCAN, I2C, IrDA, LIN, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Memory Size256 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.95 V
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size32 kB

Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP256MC502-E/MM.

SHENGYU ELECTRONICS
Datasheet530 pages10 years ago
Microchip
Datasheet510 pages11 years ago
Datasheet510 pages12 years ago
Electro Sonic
Datasheet546 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements