TE Connectivity AV2221E112Q04

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
TypeSwitch
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2221E112Q04.

Master Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing4 pages7 years ago
Sager Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Newark
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+3.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity AV2221E112Q04.

Descriptions

Descriptions of TE Connectivity AV2221E112Q04 provided by its distributors.

Switch Push Button OFF ON DPDT Flush Round Button 3A 250VAC 36VDC Lock Panel Mount Solder Lug
AV22 DPL 5A MOVE RING LED WHITE 12V
SWITCH PUSHBUTTON DPDT 3A 250V
Pushbutton Alchoswitch AV22 DPL 5A Move Ring LED White 12V, Anti-Vandal Series | TE Connectivity AV2221E112Q04
VANDAL RESISTANT SW, DPST, 3A, 250VAC
STANDARD ANTI VANDAL SWITCHES;
AV22 DPL 5A MOVE RING LED WHITE 12V Configuration (Pole-Throw): Double Pole - Double Throw Push Button Switch Product Type: Anti-Vandal Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Double Throw Anti-Vandal Single Flush | Pushbutton Switch | Part Number: AV2221E112Q04 | Internal Number: 6-2213772-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2213772-1

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
TypeSwitch
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity AV2221E112Q04.

Master Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet5 pages1 year ago
TE Connectivity
Technical Drawing4 pages7 years ago
Sager Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Newark
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page5 years ago