TE Connectivity / Alcoswitch AV2220E612Q04

Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Number of Positions2
TypeSwitch
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch AV2220E612Q04.

Master Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
TE Connectivity
Technical Drawing4 pages7 years ago
Newark
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+45.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Alcoswitch AV2220E612Q04.

Descriptions

Descriptions of TE Connectivity / Alcoswitch AV2220E612Q04 provided by its distributors.

Switch Push Button OFF (ON) DPDT Flush Round Button 3A 250VAC 36VDC Momentary Contact Panel Mount Solder Lug
SWITCH PUSHBUTTON DPDT 3A 250V
ALCOSWITCH AV2220E612Q04 AV22 DPM 5A MOVE RING LED GREEN 12V
Pushbutton Alchoswitch AV22 DPM 5A Move Ring LED Green 12V, Anti-Vandal Series | TE Connectivity AV2220E612Q04
VANDAL RESISTANT SW, DPST, 3A, 250VAC
STANDARD ANTI VANDAL SWITCHES;
AV22 DPM 5A MOVE RING LED GREEN 12V Configuration (Pole-Throw): Double Pole - Single Throw Product Type: Vandal Resistant Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Double Pole - Single Throw Vandal Resistant Flush | Pushbtton Switch | Part Number: AV2220E612Q04 | Internal Number: 5-2213772-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Alcoswitch has several brands around the world that distributors may use as alternate names. TE Connectivity / Alcoswitch may also be known as the following names:

  • TE Connectivity ALCOSWITCH Switches
  • ALCOSWITCH / TYCO
  • TE Connectivity / Alcoswitch Brand
  • TYCO ELECTRONICS ALCOSWITCH
  • Alcoswitch/Tyco Electronics
  • ALCOSWITCH - TE CONNECTIVITY
  • TE CONNECTIVITY/ALCOSWITC
  • Tyco / Alco Switch
  • TYCO ELECTRONICS ALCOSWITCH (VA)
  • TYCO-ALCO
  • TE Connectivity / Alcoswitch Asia
  • TE CONNECTIVITY ALCOSWITCH (VA)
  • ALCOSWITCH Switches/TE Connectivity
  • TE CONNECTIV/ ALCOSWITCH
  • Alcoswitch (Tyco Div - Alcoswitch)
  • ALCOSWITCH/SOLD TO TYCO
  • TE Connectivity (Tyco Electronics) / ALCOSWITCH
  • TE Connectivity / Alcoswi

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2213772-3

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Number of Positions2
TypeSwitch
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Alcoswitch AV2220E612Q04.

Master Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet4 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
TE Connectivity
Technical Drawing4 pages7 years ago
Newark
Datasheet4 pages8 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page5 years ago