TE Connectivity 1-2213766-1

Pushbutton Sw Av19 Spm 3A Power Led Yellow 24V |Amp Te Connectivity 1-2213766-1
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Illumination ColorYellow
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2213766-1.

Master Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing3 pages7 years ago
Newark
Datasheet4 pages8 years ago
Sager Electronics
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+29.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1-2213766-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1-2213766-1 provided by its distributors.

Pushbutton Sw Av19 Spm 3A Power Led Yellow 24V |Amp Te Connectivity 1-2213766-1
AV19 SPM 5A POWER LED YELLOW 24V Configuration (Pole-Throw): Single Pole - Single Throw Product Type: Vandal Resistant Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Single Pole - Single Throw Vandal Resistant Flush | Pushbtton Switch | Part Number: AV1910P524Q04 | Internal Number: 1-2213766-1 | TE Connectivity
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration:SPST-NO; Actuator / Cap Colour:Natural; Product Range:AV19 Series; Switch Operation:Off-(On); Illumination Colour:Yellow; Switch Terminals:Solder Lug; Contact Current Max:3A; Contact Voltage AC Max:250V; Operating Force:2.5N; Contact Voltage DC Max:-; SVHC:Lead (27-Jun-2018); Contact Current AC Max:3A; Contact Voltage AC Nom:250V; Contact Voltage VAC:250V; IP Rating:IP67; Panel Cutout Diameter:19mm; Pushbutton Actuator Style:Flush; Pushbutton Switch Type:Anti-Vandal; Switch Mounting:Panel

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1910P524Q04

Technical Specifications

Physical
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating5 A
Illumination ColorYellow
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2213766-1.

Master Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet4 pages1 year ago
TE Connectivity
Technical Drawing3 pages7 years ago
Newark
Datasheet4 pages8 years ago
Sager Electronics
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page5 years ago