Abracon ASH7KW-32.768KHZ-L-T

Oscillator XO 0.032768MHz ±20ppm 15pF CMOS 60% 1.8V/2.5V/3.3V/5V 4-Pin SMD T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency32.768 kHz
Frequency Stability10 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Max Supply Current1.8 µA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Schedule B8541600025
TerminationSMD/SMT
Dimensions
Height990.6 µm
Length3.2 mm
Width1.4986 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASH7KW-32.768KHZ-L-T.

Abracon SCT
Datasheet3 pages13 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ASH7KW-32.768KHZ-L-T.

Related Parts

Descriptions

Descriptions of Abracon ASH7KW-32.768KHZ-L-T provided by its distributors.

Oscillator XO 0.032768MHz ±20ppm 15pF CMOS 60% 1.8V/2.5V/3.3V/5V 4-Pin SMD T/R
ASH7KW Series 3.2 x 1.5 x 1 mm 32.768 kHz -40 to +85°C SMT Crystal Oscillator
Oscillator, 32.768 kHz, SMD, 3.2mm x 1.5mm, LVCMOS, ASH7KW Series
Crystal, low power oscillator, MSL 1, 32.7680KHZ CMOS, ASH7KW Series | Abracon ASH7KW-32.768KHz-L-T
Cmos Output Clock Oscillator, 0.032768Mhz Nom
Standard Clock Oscillators 32.768kHz 1.2-5.5V - 40C +85C
XTAL OSC XO 32.7680KHZ CMOS SMD, 3.2x1.5mm, RoHS
Abracon SCT
32.768 KHZ TUNING FORK CRYSTAL
OSC, 32.768KHZ, 3.2 X 1.5MM, LVCMOS; Frequency Nom: 32.768kHz; Frequency Stability + / -: -; Oscillator Case: SMD, 3.2mm x 1.5mm; Supply Voltage Nom: -; Product Range: ASH7KW Series; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASH7KW-32.768KHZ-L-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency32.768 kHz
Frequency Stability10 ppm
Load Capacitance15 pF
Max Operating Temperature85 °C
Max Supply Current1.8 µA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.2 V
Schedule B8541600025
TerminationSMD/SMT
Dimensions
Height990.6 µm
Length3.2 mm
Width1.4986 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASH7KW-32.768KHZ-L-T.

Abracon SCT
Datasheet3 pages13 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet3 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago