Sensata /Crydom DR48E12

Relay SSR 8mA 36V AC-IN 12A 600V AC-OUT 4-Pin
$ 78.2

価格と在庫

データシート & ドキュメント

Sensata /Crydom DR48E12のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet7ページ9年前

Sensata /Crydom

Farnell

Future Electronics

TME

在庫履歴

3か月間の傾向:
+0.00%

関連部品

Sensata /CrydomDR48D12
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48D12R
Lead Free AC RoHS Compliant Active Solid State Relay 100mus 80C 4V~32VDC 90.3mm
Sensata /CrydomDR48B12
Relay SSR 5mA 140V AC-IN 12A 600V AC-OUT 4-Pin
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Schneider Electric861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount

説明

Sensata /Crydom DR48E12の詳細は販売業者から提供されます。

Relay SSR 8mA 36V AC-IN 12A 600V AC-OUT 4-Pin
SOLID STATE RELAY SCREW DIN RAIL PANEL MOUNT, ZERO CROSSING, 12 A RMS, 36 V RMS
DR Series 48 to 600 VAC Output 12 A DIN Rail Mount Solid State Relay
Solid State Relays - Industrial Mount 12A 600VAC Out 18-36 VAC In, 18mm UL
SSR, 600VAC/12A, 18-36VAC IN, 18MM; Contact Configuration: -; Load Current: 12A; Operating Voltage Max: 600VAC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 48VAC; Cont
SSR, 600VAC/12A, 18-36VAC IN, 18MM; Control Voltage Range:18V AC to 36V AC; Operating Voltage Range:48V AC to 600V AC; Load Current:12A; Switching Mode:Zero Crossing; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Peak Surge Current:750A; Terminal Type:Screw

メーカーの別名

Sensata /Crydomは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Sensata /Crydom は以下の名前でも知られているかもしれません:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS