Infineon IRLML6344TRPBF

Transistor: N-MOSFET, unipolar, 30V, 5A, 29ohm, 1.3W, -55+150 deg.C, SMD, SOT23
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time9.1 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance650 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Manufacturer Package IdentifierMicro3
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Channels1
Number of Elements1
On-State Resistance29 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max29 mΩ
Recovery Time15 ns
Resistance37 MΩ
Rise Time5.6 ns
Schedule B8541290080
Threshold Voltage800 mV
Turn-Off Delay Time22 ns
Turn-On Delay Time4.2 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML6344TRPBF.

Farnell
Datasheet10 pages13 years ago
element14 APAC
Datasheet10 pages9 years ago
Newark
Datasheet11 pages9 years ago
iiiC
Datasheet10 pages13 years ago
Upverter
Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
+31.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IRLML6344TRPBF.

Related Parts

Descriptions

Descriptions of Infineon IRLML6344TRPBF provided by its distributors.

Transistor: N-MOSFET, unipolar, 30V, 5A, 29ohm, 1.3W, -55+150 deg.C, SMD, SOT23
30V Single N-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Single N-Channel 30 V 37 mOhm 6.8 nC HEXFET® Power Mosfet - SOT-23
Trans MOSFET N-CH 30V 5A 3-Pin SOT-23 T/R
30V 5A 29m´Î@4.5V5A 1.3W 1.1V@10Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
N CH MOSFET, 30V, 5A, 3-SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):22mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:800mV; No. of Pins:3 ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Low RDS(on); Industry-Standard Pinout; Compatible with Existing Surface Mount Techniques; Qualified MSL1; SOT-23 Footprint | Target Applications: Battery Protection; DC Switches; Load Switch; Load Switch High Side; Load Switch Low Side
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 5 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 37 / Gate-Source Voltage V = 12 / Fall Time ns = 9.1 / Rise Time ns = 5.6 / Turn-OFF Delay Time ns = 22 / Turn-ON Delay Time ns = 4.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 1.3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • INFIENON
  • IR/INFINEON
  • IFX
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • LNFINEON
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • NFINEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLML6344
  • IRLML6344TRPBF.
  • SP001574050

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)5 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance22 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time9.1 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance650 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.3 W
Manufacturer Package IdentifierMicro3
Min Operating Temperature-55 °C
Nominal Vgs800 mV
Number of Channels1
Number of Elements1
On-State Resistance29 mΩ
Package Quantity3000
PackagingTape & Reel
Power Dissipation1.3 W
Rds On Max29 mΩ
Recovery Time15 ns
Resistance37 MΩ
Rise Time5.6 ns
Schedule B8541290080
Threshold Voltage800 mV
Turn-Off Delay Time22 ns
Turn-On Delay Time4.2 ns
Dimensions
Height1.02 mm
Length3.04 mm
Width1.4 mm

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLML6344TRPBF.

Farnell
Datasheet10 pages13 years ago
element14 APAC
Datasheet10 pages9 years ago
Newark
Datasheet11 pages9 years ago
iiiC
Datasheet10 pages13 years ago
Upverter
Technical Drawing0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Reach Statement6 pages10 years ago