TE Connectivity W67-X2Q12-30

Supplementary Hydraulic Magnetic Breaker Breaker 30A 1P - 6-1393252-1
Production

Price and Stock

Technical Specifications

Physical
ColorWhite
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
Operating Supply Voltage240 V
TerminationQuick Connect
Time to Trip20 s
Trip Current30 A
Voltage Rating277 V
Voltage Rating (AC)1.729 V
Dimensions
Height50.8 mm
Length51.89 mm
Panel Thickness2.794 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q12-30.

Farnell
Datasheet7 pages0 years ago
element14 APAC
Datasheet7 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
element14
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-8.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W67-X2Q12-30.

Related Parts

Descriptions

Descriptions of TE Connectivity W67-X2Q12-30 provided by its distributors.

Supplementary Hydraulic Magnetic Breaker Breaker 30A 1P - 6-1393252-1
Circuit Breaker Magnetic Hydraulic 1Pole 30A 277VAC
Circuit Breaker; Toggle; 1; 30 A; White (Toggle); 415/240 VAC (Max.)
Circuit Breaker, Hydromagnetic, 1P, 277V, 30A; Product Range:W6 Series; Current Rating:30A; No. Of Poles:1 Pole; Input Voltage Vac:277V; Interrupting Capacity:2.5Ka; Trip Time:20S; Dielectric Strength:1.5Kv; Operating Voltage:277Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q12-30
W67-X2Q12-30=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 240 VAC 415 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W67-X2Q12-30 | Internal Number: 6-1393252-1 | Alias Number: W67-X2Q1230 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W67-X2Q12-30.

Technical Specifications

Physical
ColorWhite
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
Operating Supply Voltage240 V
TerminationQuick Connect
Time to Trip20 s
Trip Current30 A
Voltage Rating277 V
Voltage Rating (AC)1.729 V
Dimensions
Height50.8 mm
Length51.89 mm
Panel Thickness2.794 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W67-X2Q12-30.

Farnell
Datasheet7 pages0 years ago
element14 APAC
Datasheet7 pages8 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
element14
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago