TE Connectivity / AMP 3-1393254-2

Supplementary Hydraulic Magnetic Breaker 50 A 1P - 3-1393254-2
Production

Technical Specifications

Physical
ColorBlack
MountPanel
Number of Pins2
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating50 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
Operating Supply Voltage277 V
TerminationStud
Time to Trip20 s
Trip Current50 A
Voltage Rating (AC)277 V
Voltage Rating (DC)65 V
Dimensions
Height63.5 mm
Length46.86 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393254-2.

Farnell
Datasheet7 pages8 years ago
Datasheet7 pages0 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
element14
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-0.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-1393254-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-1393254-2 provided by its distributors.

Supplementary Hydraulic Magnetic Breaker 50 A 1P - 3-1393254-2
CIRCUIT BREAKER MAGNETIC HYDRAULIC 1POLE 50A 415VAC 2PIN
MAGNETIC HYDRAULIC CKT BREAKER, 1P, 50A
Circuit Breaker, Hydromagnetic, 1P, 277V, 50A; Product Range:W9 Series; Current Rating:50A; No. Of Poles:1 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:1.5Kv; Operating Voltage:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W91-X112-50

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393254-2 .
  • W91-X112-50
  • W91X11-2-50
  • W91X112-50

Technical Specifications

Physical
ColorBlack
MountPanel
Number of Pins2
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating50 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles1
Operating Supply Voltage277 V
TerminationStud
Time to Trip20 s
Trip Current50 A
Voltage Rating (AC)277 V
Voltage Rating (DC)65 V
Dimensions
Height63.5 mm
Length46.86 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393254-2.

Farnell
Datasheet7 pages8 years ago
Datasheet7 pages0 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
element14
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago