TE Connectivity / AMP 1393255-9

Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC/415VAC/240VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage240 V
TerminationStud
Voltage Rating (AC)1.729 V
Dimensions
Height49.28 mm
Length63.5 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393255-9.

Electro Sonic
Datasheet7 pages8 years ago
TE Connectivity
Datasheet7 pages0 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1393255-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1393255-9 provided by its distributors.

Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC/415VAC/240VAC
W93-X112-30V=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity 1393255-9
Cross Referenced to TE CONNECTIVITY - Part AMP1393255-9
Magnetic Circuit Breakers M9/W9
Circuit Breakers W93-X112-30V CIRCUIT BREAKERS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • W93-X112-30V

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage240 V
TerminationStud
Voltage Rating (AC)1.729 V
Dimensions
Height49.28 mm
Length63.5 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1393255-9.

Electro Sonic
Datasheet7 pages8 years ago
TE Connectivity
Datasheet7 pages0 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago