TE Connectivity 1393255-8

Circuit Breaker Magnetic Hydraulic 3Pole 30A 277VAC 2-Pin
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
MountPanel
Weight70.800014 g
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage277 V
TerminationStud
Time to Trip20 s
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)65 V
Dimensions
Height63.5 mm
Length46.86 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393255-8.

element14 APAC
Datasheet7 pages0 years ago
Farnell
Datasheet7 pages8 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
element14
Datasheet6 pages20 years ago

Inventory History

3 month trend:
-49.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1393255-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 1393255-8 provided by its distributors.

Circuit Breaker Magnetic Hydraulic 3Pole 30A 277VAC 2-Pin
W93-X112-30 Series 3 Pole 30 A 6 - 32 Mtg Thread Magnetic Circuit Breaker
Circuit Breaker Hyd/Mag Togl 30A Panel 3 Pole 277VAC Stud Snap W93-X112-30
Magnetic Circuit Breaker, 3 Pole(s), 30A, 277VAC, Panel Mount
Circuit Breaker, Hydromagnetic, 3P, 277V, 30A; Product Range:W9 Series; Current Rating:30A; No. Of Poles:3 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:1.5Kv; Operating Voltage:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W93-X112-30
W93-X112-30=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 277 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W93-X112-30 | Internal Number: 1393255-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W93-X112-30
  • W93X11-2-30

Technical Specifications

Physical
ColorBlack
MountPanel
Weight70.800014 g
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles3
Operating Supply Voltage277 V
TerminationStud
Time to Trip20 s
Voltage Rating277 V
Voltage Rating (AC)277 V
Voltage Rating (DC)65 V
Dimensions
Height63.5 mm
Length46.86 mm
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393255-8.

element14 APAC
Datasheet7 pages0 years ago
Farnell
Datasheet7 pages8 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet7 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
Datasheet2 pages18 years ago
element14
Datasheet6 pages20 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago